Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 132C15019X

Contact - Combo D-Sub Socket - Crimp - Straight AWG 20-24 - 10A - Bag of 500

$ 2.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 132C15019X.

Master Electronics

Datasheet1 page5 years ago

Inventory History

3 month trend:
+32.73%

Alternate Parts

Price @ 1000
$ 2.55
$ 0.662
$ 0.662
Stock
93,025
59,007
59,007
Authorized Distributors
6
6
6
Gender
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Socket
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Plating
Gold
Gold
Gold

Related Parts

1.00mm Pitch Pico-Clasp Wire-to-Board Crimp Terminal, 28-32 AWG, 0.10µm Gold Plating, Reel
2.00mm Pitch DuraClik Crimp Terminal, Female, 26-22 AWG, Gold (Au) Plating, Reel
KK® 254 Crimp Terminal 4809, 22-30 AWG, Selective Gold (Au), Bag
TE Connectivity / AMP66565-3
Connector Accessory, 0.06in Min Cable Dia, 0.12in Max Cable Dia, Brass
Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
TE Connectivity1586314-2
Connector Accessory, 0.06in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of Amphenol 132C15019X provided by its distributors.

Contact - Combo D-Sub Socket - Crimp - Straight AWG 20-24 - 10A - Bag of 500
Conec 132C15019X Socket Pin 7.5 A D-Sub Contacts D Type Accessories 1 Piece
Gender = Socket / Termination Type = Crimp Terminal / Contact Material = Brass / Contact Plating = Gold / Wire Size AWG Max. AWG = 20 / Wire Size AWG Min. AWG = 24 / Current Rating A = 7.5

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems