Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 131C10049X

D Sub Contact, Pin, 8-10Awg, Solder Cup; |Amphenol Conec 131C10049X
$ 2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 131C10049X.

Electro Sonic

Datasheet1 page18 years ago

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
-93.26%

Related Parts

TE Connectivity66570-3
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity66570-8
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1Terminal 1Port Loose Piece
HARTING Elektronik09561005604
Conn D-Subminiature M 15 POS 2.29mm Solder Cup ST Cable Mount 15 Terminal 1 Port
TE Connectivity / AMP7-745288-2
with imprint Solder pad gold welding mounting 27.05mm(Length)*2.39mm(height)
Amphenol131C10039X
D Sub Contact, Pin, Solder Cup, 10-12Awg; |Amphenol Conec 131C10039X
Connector,Dsub,Stamped Signal 3A,Soldercup,15S,Gold,P/M,W/Obracket&Boardlock

Descriptions

Descriptions of Amphenol 131C10049X provided by its distributors.

D Sub Contact, Pin, 8-10Awg, Solder Cup; |Amphenol Conec 131C10049X
Contact - Combo D-Sub Pin - Solder Cup - Straight AWG 8-10 - 40A
CONEC D-Subcontact, Male plug, Solder Cup Termination, size3.6mm
Combination D-SUB Plug Solder cup
CONTACT MALE POWER 40 AMP SOLDER 8-10AWG
High-Current Plug 40A, Solder Cu
Contact PIN Solder Cup ST Cable Mount
CONEC 131C10049X Dサブコネクタ・パワーコンタクト
RS APAC
Gender = Plug / Termination Type = Solder Cup / Current Rating A = 40 / Voltage Rating V = 250 / Contact Resistance mOhm = 1 / Contact Material = Brass / Contact Plating = Gold / IP Rating = IP20 / Operating Temperature Min. °C = -55 / Wire Size AWG Min. AWG = 10 / Wire Size AWG Max. AWG = 8

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 131 C 10049 X