Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 131C10019X

D Sub Contact, Pin, Solder Cup, 16-20Awg; |Amphenol Conec 131C10019X
$ 2.018
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 131C10019X.

Electro Sonic

Datasheet1 page20 years ago

Burklin Elektronik

Factory Futures

Inventory History

3 month trend:
+380%

Related Parts

TE Connectivity66570-3
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity66570-8
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1Terminal 1Port Loose Piece
TE Connectivity1734350-1
Connector D-Subminiature RCP 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
AmphenolL77HDE15S
D Sub Connector, HD15, High Density, Receptacle, HD, 15 Contacts, DE, Solder Cup
Amphenol Communications SolutionsG17S0910110EU
Amphenol ICC Dtype connector, G17Sseries, Male plug, DB9needle, vertical subject
AmphenolL77SDE09S
CONN D-SUB RCPT 9POS SLDR CUP / 9 Position D-Sub Receptacle, Female Sockets Connector

Descriptions

Descriptions of Amphenol 131C10019X provided by its distributors.

D Sub Contact, Pin, Solder Cup, 16-20Awg; |Amphenol Conec 131C10019X
Contact - Combo D-Sub Pin - Solder Cup - Straight AWG 16-20 - 10A
Pin contact, 0.5-1.5 mm², AWG 20-16, solder connection, gold-plated, 131C10019X
D-Sub Contact Male Pin Gold 16-20 AWG Solder Cup Machined
CONEC D-Sub Contact, Pin, Cup Termination, 3.6mm
Connector Accessory, Contact, Copper Alloy
Combination D-SUB Plug Solder cup
High-Current Plug 10A, Solder Cu
CONEC 131C10019X Dサブコネクタ・パワーコンタクト
Gender = Plug / Termination Type = Solder Cup / Current Rating A = 10 / Voltage Rating V = 250 / Contact Resistance mOhm = 1 / Contact Material = Brass / Contact Plating = Gold / IP Rating = IP20 / Operating Temperature Min. °C = -55 / Wire Size AWG Min. AWG = 20 / Wire Size AWG Max. AWG = 16

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems