What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft XFL3012-152MEB

General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 1212
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for XFL3012-152MEB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XFL3012-152MEB.

IHS

Datasheet4 pages4 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.863
Stock
0
15,434
Authorized Distributors
0
3
Inductance
1.5 µH
1.5 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
72 mΩ
72 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-12-05
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1919
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1919
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 3.4A 0.055Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 3.5A 0.0657Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 3.3A 0.064Ohm DCR 1515 T/R
TAIYO YUDENMDMK4040T1R5MF
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 3.3A 0.065Ohm DCR 1515 T/R

Descriptions

Descriptions of Coilcraft XFL3012-152MEB provided by its distributors.

General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 1212
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f
INDUCTOR, PWR, 1.5UH,2.2A,20%,94.4MHZ; Product Range:COILCRAFT - XFL3012 Series; Inductance:1.5µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.072ohm; RMS Current (Irms):2.2A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc