What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft EPL3015-152MLB

General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1919
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft EPL3015-152MLB.

IHS

Datasheet2 pages4 years ago

element14 APAC

CAD Models

Download Coilcraft EPL3015-152MLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.5
Stock
1,193
2,125
Authorized Distributors
0
1
Inductance
1.5 µH
1.5 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
72 mΩ
72 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-06-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 1212
POWER INDUCTOR, SHIELDED, 20% TO / 1.5 µH Shielded Inductor 2.2 A 72mOhm Max Nonstandard
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 3.5A 0.0657Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 3.3A 0.064Ohm DCR 1515 T/R
TAIYO YUDENMDMK4040T1R5MF
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 3.3A 0.065Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Ferrite 1.6A 0.079Ohm DCR T/R

Descriptions

Descriptions of Coilcraft EPL3015-152MLB provided by its distributors.

General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1919
Power inductor, shielded, 20% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead ONE SURFACE Fixed Inductor 85C 100MHz 72mOhm 1.5muH
INDUCTOR, PWR, 1.5UH,2.05A,20%,100MHZ; Product Range:COILCRAFT - EPL3015 Series; Inductance:1.5µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.072ohm; RMS Current (Irms):2.05A; Saturation Current (Isat):900mA; Case Dimensions:3mm x 3mm x 1.5mm; DC Current Rating:2.05A; Inductor Case Style:SMD; Self Resonant Frequency (Min):100MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc