What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft XFL3010-102MEB

General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1212
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XFL3010-102MEB.

IHS

Datasheet4 pages4 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft XFL3010-102MEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.734
Stock
7,156
17,998
Authorized Distributors
0
1
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
49 mΩ
49 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginIndonesia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-07-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz 10Q-Factor Carbonyl Powder 4A 0.047Ohm DCR 1616 Automotive T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 4.7A 0.0363Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz 30Q-Factor Ferrite 3A 0.04Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 1uH 20% 100KHz 6Q-Factor Ferrite 2.2A 0.042Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 4.3A 0.044Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 3.8A 0.0451Ohm DCR T/R

Descriptions

Descriptions of Coilcraft XFL3010-102MEB provided by its distributors.

General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1212
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f
INDUCTOR, PWR, 1UH, 2.3A, 20%,128MHZ; Product Range:COILCRAFT - XFL3010 Series; Inductance:1µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.049ohm; RMS Current (Irms):2.3A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc