What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft XAL7070-562MEC

Inductor Power Shielded/Molded Wirewound 5.6uH 20% 1MHz Composite 11.4A 0.01503Ohm DCR Automotive T/R
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL7070-562MEC.

IHS

Datasheet4 pages3 years ago

Coilcraft Direct

Newark

Farnell

Inventory History

3 month trend:
-34.36%

CAD Models

Download Coilcraft XAL7070-562MEC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Mainland China, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-03-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Iron 7A 0.016Ohm DCR T/R
Ind Power Shielded Wirewound 5.6uH 20% 100KHz Iron 10A T/R
General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2625
General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2625
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 20Q-Factor Carbonyl Powder 9.5A 0.022Ohm DCR Automotive T/R

Descriptions

Descriptions of Coilcraft XAL7070-562MEC provided by its distributors.

Inductor Power Shielded/Molded Wirewound 5.6uH 20% 1MHz Composite 11.4A 0.01503Ohm DCR Automotive T/R
General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 3028
Power inductor, shielded, 20% tol, SMT, RoHS, halogen f
INDUCTOR, PWR, 5.6UH,11.4A,20%,21MHZ; Product Range:AEC-Q200 XAL7070 Series; Inductance:5.6µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.01503ohm; RMS Current (Irms):11.4A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc