What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft XAL1060-472MEC

General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 4539
$ 2.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL1060-472MEC.

IHS

Datasheet3 pages4 years ago

Inventory History

3 month trend:
+116%

CAD Models

Download Coilcraft XAL1060-472MEC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-11-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 4.7uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 15A 0.0112Ohm DCR T/R
Wurth Elektronik744750230047
INDUCTOR, POWER, 4.7UH, 6.5A, 9.7MOHM, THT MOUNT, 8010 SIZE, WE-FAMI
Wurth Elektronik744750420047
INDUCTOR FIXED 4.7UH 8.7A 8.5M OHM TH/HOLE
Wurth Elektronik74439358047
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 9.5A 0.00865Ohm DCR T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 3432

Descriptions

Descriptions of Coilcraft XAL1060-472MEC provided by its distributors.

General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 4539
Power inductor, shielded, 20% tol, SMT, RoHS, halogen f
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead ONE SURFACE Fixed Inductor 125C 16MHz 10.72mOhm 4.7muH
FIXED IND 4.7UH 8.5A 10.72 MOHM
8.5A 4.7uH ±20% 25A SMD,11.3x10mm Power Inductors ROHS
POWER INDUCTOR, SHIELDED, 20% TO

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc