Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR1210-271M

Inductor Power Shielded Wirewound 270uH 20% 1KHz 16Q-Factor Ferrite 1.5A 0.41Ohm DCR T/R
$ 0.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1210-271M.

JRH Electronics

Datasheet3 pages7 years ago

Inventory History

3 month trend:
+380%

CAD Models

Download Bourns SRR1210-271M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.662
$ 0.786
Stock
31,021
26,628
Authorized Distributors
6
5
Inductance
270 µH
270 µH
Tolerance
20 %
20 %
Current Rating
1.5 A
1.5 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
410 mΩ
410 mΩ
Q Factor
16
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 270uH 20% 1KHz 16Q-Factor Ferrite 1.5A 410mOhm DCR Automotive T/R
Inductor Power Shielded Wirewound 270uH 20% 100KHz Ferrite 0.92A 0.415Ohm DCR 4949 T/R
Inductor Power Shielded Wirewound 270uH 20% 1KHz 40Q-Factor Ferrite 0.62A 0.6Ohm DCR T/R
Inductor Power Shielded Wirewound 270uH 20% 100KHz Ferrite 0.71A 0.69Ohm DCR 4040 T/R
Ind Power Shielded Bobbin Core 270uH 20% 100KHz Ferrite 340mA T/R
General Purpose Inductor, 270uH, 20%, 1 Element, Ferrite-Core, SMD, 2020

Descriptions

Descriptions of Bourns SRR1210-271M provided by its distributors.

Inductor Power Shielded Wirewound 270uH 20% 1KHz 16Q-Factor Ferrite 1.5A 0.41Ohm DCR T/R
General Purpose Inductor, 270uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
100kHz-1.8MHz 1.3A 1.5A 16@796kHz 270μH 410mΩ ±20% SMD Standard Mount, SMD 12mm × 12mm × 10mm
Ind12X12X10Mm,270Uh20%1.5A, shdsmd /Tape; |Bourns, Inc. SRR1210-271M
SRR1210 Nonstandard 0.472Lx0.472W 12.00mmx12.00mm 270muH
FIXED IND 270UH 1.5A 410MOHM SMD
270uH ±20% 1.3A SMD,12x12mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1210-271M.