What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft SLC7649S-151KLB

General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, 2927

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SLC7649S-151KLB.

IHS

Datasheet2 pages3 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 0.707
Stock
26,177
39,883
Authorized Distributors
0
2
Inductance
150 nH
150 nH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
170 µΩ
170 µΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-09-11
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

TAIYO YUDENLK2125R15K-T
Inductor RF Shielded Multi-Layer 0.15uH 10% 25MHz 20Q-Factor Ferrite 0.27A 0.2Ohm DCR 0805 T/R
General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Ind Shielded Multi-Layer 150nH 10% 25MHz 20Q-Factor Ferrite 300mA 0805
General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603

Descriptions

Descriptions of Coilcraft SLC7649S-151KLB provided by its distributors.

General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, 2927
Power inductor, shielded, 10% tol, SMT, RoHS
Fixed Inductors SLC7649 High Current 150 nH 10 % 39 A
INDUCTOR, PWR, 150NH, 39A, 10%,67MHZ; Product Range:COILCRAFT - SLC7649 Series; Inductance:150nH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:0.17ohm; RMS Current (Irms):39A; Saturation Current (Isat):27A; Case Dimensions:7.62mm x 7.49mm x 4.96mm; DC Current Rating:39A; Inductor Case Style:SMD; Self Resonant Frequency (Min):67MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLC7649S151KLB