TDK MLF2012DR15K

Ind Shielded Multi-Layer 150nH 10% 25MHz 20Q-Factor Ferrite 300mA 0805
$ 0.08

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012DR15K.

IHS

Datasheet5 pages0 years ago

element14

_legacy Avnet

DigiKey

Electro Sonic

Inventory History

3 month trend:
-0.53%

CAD Models

Download TDK MLF2012DR15K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01

Related Parts

TAIYO YUDENLK2125R15K-T
Inductor RF Shielded Multi-Layer 0.15uH 10% 25MHz 20Q-Factor Ferrite 0.27A 0.2Ohm DCR 0805 T/R
Inductor RF Shielded Multi-Layer 0.15uH 10% 25MHz 20Q-Factor Ferrite 0.25A 0.4Ohm DCR 0805 T/R
Ind Chip Shielded Multi-Layer 150nH 10% 25MHz 15Q-Factor Ferrite 50mA 0603 T/R
General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
TAIYO YUDENLK1608R15K-T
Inductor RF Shielded Multi-Layer 0.15uH 10% 25MHz 15Q-Factor Ferrite 0.15A 0.45Ohm DCR 0603 T/R
General Purpose Inductor, 0.15uH, 10%, Ferrite-Core, SMD, 0402

Descriptions

Descriptions of TDK MLF2012DR15K provided by its distributors.

Ind Shielded Multi-Layer 150nH 10% 25MHz 20Q-Factor Ferrite 300mA 0805
General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD
25MHz 200MHz 250mA 20 150nH 400m¦¸ ¡À10% 0805 PCB, 2mm*850¦Ìm
INDUCTOR MULTILAYER 0.15UH 0805
INDUCTOR, 0.15UH, 0805, 10%; Inductance:150nH; Inductance Tolerance:± 10%; DC Resistance Max:0.2ohm; DC Current Rating:300mA; Core Material:Ferrite; Inductor Case Style:0805; No. of Pins:2; MSL:MSL 2 - 1 year; Core Material:Ferrite; DC Current Max:300mA; Inductor Type:Multilayer; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Package / Case:2012; Q @ Vr F:30; Q Factor @ Frequency:20 @ 25MHz; Resistance:0.13ohm; Resonant Frequency:410MHz

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLF2012DR15K.