Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft SLC7649S-121KLB

General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, 2927
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SLC7649S-121KLB.

IHS

Datasheet2 pages3 years ago

Farnell

Alternate Parts

Price @ 1000
$ 0.729
Stock
1,083
18,812
Authorized Distributors
0
1
Inductance
120 nH
120 nH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
170 µΩ
170 µΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-09-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
TAIYO YUDENLK2125R12K-T
Inductor RF Shielded Multi-Layer 0.12uH 10% 25MHz 20Q-Factor Ferrite 0.27A 0.2Ohm DCR 0805 T/R
Ind RF Chip Shielded Multi-Layer 120nH 10% 25MHz 20Q-Factor Ferrite 300mA 0805
General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
TAIYO YUDENLK1608R12K-T
Ind Chip Shielded Multi-Layer 120nH 10% 25MHz 15Q-Factor Ferrite 150mA 0603 T/R

Descriptions

Descriptions of Coilcraft SLC7649S-121KLB provided by its distributors.

General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, 2927
Power inductor, shielded, 10% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 85C 78MHz 178.5mOhm 120nH
INDUCTOR, PWR, 120NH, 39A, 10%,78MHZ; Product Range:COILCRAFT - SLC7649 Series; Inductance:120nH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:0.17ohm; RMS Current (Irms):39A; Saturation Current (Isat):33A; Case Dimensions:7.62mm x 7.49mm x 4.96mm; DC Current Rating:39A; Inductor Case Style:SMD; Self Resonant Frequency (Min):78MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLC7649S121KLB