Coilcraft SLC1480-151MLB

General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 5351
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SLC1480-151MLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

CAD Models

Download Coilcraft SLC1480-151MLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.54
Stock
3,875
31,753
Authorized Distributors
0
3
Inductance
150 nH
150 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
180 µΩ
180 µΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-02-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 4330
General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 4027
General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 4330
General Purpose Inductor, 0.15uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 0.15uH 20% 100KHz Iron 26A 0.0025Ohm DCR T/R
Inductor Power Shielded Wirewound 0.15uH 20% 100KHz Iron 28A 0.00199Ohm DCR T/R

Descriptions

Descriptions of Coilcraft SLC1480-151MLB provided by its distributors.

General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 5351
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR, PWR, 150NH, 55A,20%,108MHZ; Product Range:COILCRAFT - SLC1480 Series; Inductance:150nH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:210µohm; RMS Current (Irms):55A; Saturation Current (Isat):88A; Case Dimensions:13.46mm x 12.95mm x 8mm; DC Current Rating:55A; Inductor Case Style:SMD; Self Resonant Frequency (Min):108MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc