Coilcraft SLC1480-151MLD

General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 5351
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SLC1480-151MLD.

IHS

Datasheet2 pages3 years ago

element14 APAC

Inventory History

3 month trend:
-10.55%

CAD Models

Download Coilcraft SLC1480-151MLD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-02-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 4330
General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 4027
General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 4330
General Purpose Inductor, 0.15uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 0.15uH 20% 100KHz Iron 26A 0.0025Ohm DCR T/R
Inductor Power Shielded Wirewound 0.15uH 20% 100KHz Iron 28A 0.00199Ohm DCR T/R

Descriptions

Descriptions of Coilcraft SLC1480-151MLD provided by its distributors.

General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 5351
100KHz 108MHz 97A 83A 150nH 180μΩ ±20% standard mounting,SMD mount 13.46mm*12.95mm*8mm
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR, PWR, 150NH, 55A,20%,108MHZ
FIXED IND 150NH 83A 0.18MOHM SM
INDUCTOR, 150NH, 55A, 20%, PWR, 108MHZ; Inductance: 150nH; RMS Current (Irms): 55A; Inductor Construction: Shielded; Saturation Current (Isat): 88A; Product Range: SLC1480 Series; Power Inductor Case: 13.46mm x 12.95mm x 8mm;

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc