Coilcraft SLC1175-151MEB

General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 4330
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for SLC1175-151MEB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SLC1175-151MEB.

IHS

Datasheet2 pages3 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.835
Stock
0
34,215
Authorized Distributors
0
1
Inductance
150 nH
150 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
240 µΩ
240 µΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-12-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor Power Shielded Wirewound 0.15uH 20% 100KHz Ferrite 83A 0.00018Ohm DCR T/R
General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 4027
General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 5351
General Purpose Inductor, 0.15uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 0.15uH 20% 100KHz Iron 26A 0.0025Ohm DCR T/R
Inductor Power Shielded Wirewound 0.15uH 20% 100KHz Iron 28A 0.00199Ohm DCR T/R

Descriptions

Descriptions of Coilcraft SLC1175-151MEB provided by its distributors.

General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 4330
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR, PWR, 150NH,35.5A,20%,95MHZ
100KHz 95MHz 76A 150nH 252¦Ì¦¸ ¡À20% SMD mount 11mm*7.65mm*7.65mm
INDUCTOR, PWR, 150NH,35.5A,20%,95MHZ; Product Range:COILCRAFT - SLC1175 Series; Inductance:150nH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:252µohm; RMS Current (Irms):35.5A; Saturation Current (Isat):64A; Case Dimensions:10.8mm x 7.5mm x 7.2mm; DC Current Rating:35.5A; Inductor Case Style:SMD; Self Resonant Frequency Min:95MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc