Coilcraft SER2010-301MLB

General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER2010-301MLB.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

CAD Models

Download Coilcraft SER2010-301MLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.755
Stock
1,655
37,143
Authorized Distributors
0
2
Inductance
300 nH
300 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
1 mΩ
1 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-05
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
Inductor Power Shielded Wirewound 0.3uH 20% 100KHz Ferrite 54A 0.00074Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 15Q-Factor Carbonyl Powder 42A 0.0009Ohm DCR Automotive T/R
Ind Power Shielded Wirewound 320nH 20% 100KHz Iron 46A T/R
POWER INDUCTOR, SHIELDED, 20% TO / 300 nH Shielded Inductor 33.4 A 1.17mOhm Max Nonstandard
Wurth Elektronik744306030
INDUCTOR, POWER, 0.3UH, 20%, 10.6X10.4MM; Product Range:WURTH ELEKTRONIK - WE-HC

Descriptions

Descriptions of Coilcraft SER2010-301MLB provided by its distributors.

General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
Power inductor, high current, 10% tol, SMT, RoHS
INDUCTOR, PWR, 300NH, 45A,20%,182MHZ; Product Range:COILCRAFT - SER2000 Series; Inductance:300nH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:1000µohm; RMS Current (Irms):45A; Saturation Current (Isat):100A; Case Dimensions:19.18mm x 9.27mm x 9.4mm; DC Current Rating:45A; Inductor Case Style:SMD; Self Resonant Frequency Min:182MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc