What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft MSS7341-622NLB

General Purpose Inductor, 6.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2929
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS7341-622NLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft MSS7341-622NLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.104
Stock
765
86,509
Authorized Distributors
0
2
Inductance
6.2 µH
6.2 µH
Tolerance
30 %
30 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
27 mΩ
27 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor Power Shielded Wirewound 6.2uH 30% 100KHz 9Q-Factor Ferrite 2.5A 0.027Ohm DCR T/R
General Purpose Inductor, 6.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2929
General Purpose Inductor, 6.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2929
Inductor Power Shielded Wirewound 6.2uH 30% 100KHz 12Q-Factor Ferrite 4A 0.024Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 6.2uH 30% 100KHz 3.85A 0.021Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 3A 0.0351Ohm DCR Automotive T/R

Descriptions

Descriptions of Coilcraft MSS7341-622NLB provided by its distributors.

General Purpose Inductor, 6.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2929
Power inductor, shielded, 20/30% tol, SMT, RoHS
INDUCTOR, 6.2UH, 4.3A, 30%, PWR, 42MHZ
INDUCTOR, PWR, 6.2UH, 4.3A,30%,42MHZ; Product Range:AEC-Q200 MSS7341 Series; Inductance:6.2µH; Inductance Tolerance:± 30%; Inductor Construction:Shielded; DC Resistance Max:0.027ohm; RMS Current (Irms):4.3A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc