Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft MSS5121-394MLB

General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for MSS5121-394MLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS5121-394MLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

element14 APAC

Alternate Parts

Price @ 1000
$ 0.855
Stock
0
414
Authorized Distributors
0
1
Inductance
390 µH
390 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
5 Ω
5 Ω
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-02-28
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor Power Shielded Wirewound 390uH 20% 1KHz 16Q-Factor Ferrite 1.3A 0.6Ohm DCR T/R
General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Inductor Power Shielded Wirewound 390uH 20% 100KHz Ferrite 0.77A 0.61Ohm DCR 4949 T/R
General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
Inductor Power Shielded Wirewound 390uH 20% 1KHz Ferrite 320mA 1.85Ohm DCR Automotive T/R

Descriptions

Descriptions of Coilcraft MSS5121-394MLB provided by its distributors.

General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR, PWR, 390UH,0.21A,20%,5.8MHZ; Product Range:COILCRAFT - MSS5121 Series; Inductance:390µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:5ohm; RMS Current (Irms):210mA; Saturation Current (Isat):150mA; Case Dimensions:5.1mm x 5.1mm x 2.2mm; DC Current Rating:210mA; Inductor Case Style:SMD; Self Resonant Frequency (Min):5.8MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc