Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR1210-391M

Inductor Power Shielded Wirewound 390uH 20% 1KHz 16Q-Factor Ferrite 1.3A 0.6Ohm DCR T/R
$ 0.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1210-391M.

IHS

Datasheet3 pages7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.91%

CAD Models

Download Bourns SRR1210-391M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.677
$ 0.786
Stock
76,503
15,377
Authorized Distributors
6
5
Inductance
390 µH
390 µH
Tolerance
20 %
20 %
Current Rating
1.3 A
1.3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
600 mΩ
600 mΩ
Q Factor
16
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 390uH 20% 1KHz 16Q-Factor Ferrite 1.3A 600mOhm DCR Automotive T/R
Inductor Power Shielded Wirewound 390uH 20% 100KHz Ferrite 0.77A 0.61Ohm DCR 4949 T/R
General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, 2020

Descriptions

Descriptions of Bourns SRR1210-391M provided by its distributors.

Inductor Power Shielded Wirewound 390uH 20% 1KHz 16Q-Factor Ferrite 1.3A 0.6Ohm DCR T/R
WIREWOUND SMD INDUCTOR W/ FERRITE CORE,390 UH +/-20% 1.3A IDC Q:16
General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
SRR1210 Nonstandard 0.472Lx0.472W 12.00mmx12.00mm 390muH
Ind12X12X10Mm,390Uh20%1.3A,shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns, Inc. SRR1210-391M
FIXED IND 390UH 1.3A 600MOHM SMD
POWER INDUCTOR, 390UH, SHIELDED, 1.3A;
100KHz 1.3MHz 1.1A 1.3A 16@796kHz 390μH 600mΩ ±20% SMD,12X12MM standard mounting,SMD mount 12mm*12mm*10mm
390uH ±20% 1.1A SMD,12x12mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1210-391M.