What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft MSS1048T-334KLB

General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for MSS1048T-334KLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1048T-334KLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 0.965
Stock
0
418
Authorized Distributors
0
1
Inductance
330 µH
330 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
748 mΩ
748 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-07-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
Ind Power Shielded Wirewound 330uH 10% 100KHz 22Q-Factor Ferrite 1.15A T/R
Inductor Power Shielded Wirewound 330uH 10% 100KHz 12Q-Factor Ferrite 0.75A 0.95Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 10% 1KHz 18Q-Factor Ferrite 1.1A 0.6Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 10% 100KHz Ferrite 1A 541.5mOhm DCR Embossed Plastic T/R

Descriptions

Descriptions of Coilcraft MSS1048T-334KLB provided by its distributors.

General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
Power inductor, shielded, 10/20/30% tol, SMT, RoHS
INDUCTOR, PWR, 330UH, 0.82A,10%,3MHZ; Product Range:COILCRAFT - MSS1048T Series; Inductance:330µH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:0.748ohm; RMS Current (Irms):820mA; Saturation Current (Isat):570mA; Case Dimensions:10.2mm x 10mm x 4.8mm; DC Current Rating:820mA; Inductor Case Style:SMD; Self Resonant Frequency (Min):3MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS1048T334KLB