Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft MSS1038-382NLB

General Purpose Inductor, 3.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4039
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1038-382NLB.

IHS

Datasheet2 pages3 years ago

CAD Models

Download Coilcraft MSS1038-382NLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.898
Stock
64
125,682
Authorized Distributors
0
2
Inductance
3.8 µH
3.8 µH
Tolerance
30 %
30 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
13 mΩ
13 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 3940-15
Inductor Power Shielded Wirewound 3.8uH 30% 100KHz 14Q-Factor Ferrite 5.5A 0.015Ohm DCR T/R
TAIYO YUDENNR10050T3R8N
Inductor Power Shielded Wirewound 3.8uH 30% 100KHz Ferrite 6.8A 0.0169Ohm DCR T/R
Inductor Power Shielded Wirewound 3.5uH 30% 100KHz 22Q-Factor Ferrite 7.5A 0.013Ohm DCR T/R
General Purpose Inductor, 3.9uH, 30%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 3.9uH, 30%, 1 Element, Ferrite-Core, SMD, 4747

Descriptions

Descriptions of Coilcraft MSS1038-382NLB provided by its distributors.

General Purpose Inductor, 3.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4039
Power inductor, shielded, 10/20/30% tol, SMT, RoHS

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc