Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft MSS1278T-392NLB

General Purpose Inductor, 3.9uH, 30%, 1 Element, Ferrite-Core, SMD, 4747
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1278T-392NLB.

IHS

Datasheet2 pages4 years ago

Newark

Alternate Parts

Price @ 1000
$ 1.11
Stock
0
9,125
Authorized Distributors
0
1
Inductance
3.9 µH
3.9 µH
Tolerance
30 %
30 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
13 mΩ
13 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-29
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor Power Shielded Wirewound 3.9uH 30% 100KHz 15Q-Factor Ferrite 4.8A 0.0146Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 3.9uH 30% 100KHz 14Q-Factor Ferrite 6.35A 0.015Ohm DCR T/R
TAIYO YUDENNS12575T3R9NN
Inductor Power Shielded Wirewound 3.9uH 30% 100KHz 7.38A 0.01188Ohm DCR T/R
Inductor Power Shielded Wirewound 3.9uH 30% 100KHz Ferrite 6A 0.014Ohm DCR 4949 T/R
Inductor Power Shielded Wirewound 3.8uH 30% 100KHz Ferrite 6.05A 0.013Ohm DCR Automotive T/R
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 3940-15

Descriptions

Descriptions of Coilcraft MSS1278T-392NLB provided by its distributors.

General Purpose Inductor, 3.9uH, 30%, 1 Element, Ferrite-Core, SMD, 4747
Power inductor, high temp, 10/20/30% tol, SMT, RoHS
OBSOLETE. 30% tolerance no longer offered. Change 'N' to 'M' for 20% tolerance.
INDUCTOR, 3.9UH, 7.7A, 30%, PWR, 35MHZ
INDUCTOR, PWR, 3.9UH, 7.7A,30%,35MHZ; Product Range:AEC-Q200 MSS1278T Series; Inductance:3.9µH; Inductance Tolerance:± 30%; Inductor Construction:Shielded; DC Resistance Max:0.013ohm; RMS Current (Irms):7.7A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS1278T392NLB