TDK MLF1608DR27MTA00

Ind Power Shielded Multi-Layer 270nH 20% 25MHz 15Q-Factor Ferrite 150mA 0603 Punched Paper T/R
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608DR27MTA00.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLF1608DR27MTA00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.103
Stock
137,052
143,401
Authorized Distributors
3
3
Inductance
270 nH
270 nH
Tolerance
20 %
20 %
Current Rating
150 mA
150 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
600 mΩ
600 mΩ
Q Factor
15
15
Test Frequency
25 MHz
25 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 0.27uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
TAIYO YUDENLK1608R27M-T
Inductor RF Shielded Multi-Layer 0.27uH 20% 25MHz 15Q-Factor Ferrite 0.1A 0.8Ohm DCR 0603 T/R
TAIYO YUDENLK2125R27M-T
Inductor RF Shielded Multi-Layer 0.27uH 20% 25MHz 20Q-Factor Ferrite 0.25A 0.35Ohm DCR 0805 T/R
General Purpose Inductor, 0.27uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
FIXED IND 82UH 2MA 3 OHM SMD
TAIYO YUDENBRL3225TR27M
Inductor Power Chip Wirewound 0.27uH 20% 7.96MHz Ferrite 2.85A 0.0286Ohm DCR 1210 T/R

Descriptions

Descriptions of TDK MLF1608DR27MTA00 provided by its distributors.

Ind Power Shielded Multi-Layer 270nH 20% 25MHz 15Q-Factor Ferrite 150mA 0603 Punched Paper T/R
General Purpose Inductor, 0.27uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
25MHz 260MHz 150mA 15@25MHz 270nH 600m¦¸ ¡À20% 0603 1.6mm*800¦Ìm*950¦Ìm
FIXED IND 270NH 150MA 600MOHM SM
SMD / SMT Inductors (Coils), L=0.27μH, L x W x T :
150mA 270nH 卤20% 350m惟 0603 Inductors (SMD) ROHS
1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 150Ma, 0.27 H, 600M/Tape And Reel |Tdk MLF1608DR27MTA00

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos