What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft EPL2010-222MLC

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft EPL2010-222MLC.

Inventory History

3 month trend:
-11.10%

CAD Models

Download Coilcraft EPL2010-222MLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TAIYO YUDENNRH2410T2R2MN
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 0.97A 0.18Ohm DCR T/R
TAIYO YUDENNRV2010T2R2MGFV
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.1A 0.21Ohm DCR Automotive T/R
TAIYO YUDENNRV2010T2R2MGF
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.1A 0.21Ohm DCR T/R
Ind Power Chip Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.2A 1008 T/R
Inductor Power Chip Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.8A 0.0588Ohm DCR 1515 T/R
Ind Power Semi-Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.9A 1212 T/R

Descriptions

Descriptions of Coilcraft EPL2010-222MLC provided by its distributors.

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
Inductor Power Shielded/Molded Wirewound 2.2uH 20% 1MHz Ferrite 0.978A 0.222Ohm DCR Automotive T/R
INDUCTOR, 2.2UH, 0.978A, 20%, PWR, 80MHZ; Inductance: 2.2µH; RMS Current (Irms): 978mA; Inductor Construction: Shielded; Saturation Current (Isat): 430mA; Product Range: EPL2010 Series; Power Inductor Case: 2mm x 2mm x 1.05mm; DC Resistance Max: 0.222ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Self Resonant Frequency Min: 80MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc