Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft DO3316P-474MLB

General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 5137
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DO3316P-474MLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft DO3316P-474MLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.12
$ 1.12
Stock
0
2,837
2,837
Authorized Distributors
0
2
2
Inductance
470 µH
470 µH
470 µH
Tolerance
20 %
20 %
20 %
Current Rating
-
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1.27 Ω
1.27 Ω
1.27 Ω
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Power Inductors - SMD FIXED IND 470UH 500MA 1.27 OHM
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 5239
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 5239
Inductor Power Semi-Shielded Wirewound 470uH 20% 100KHz 13Q-Factor Ferrite 0.8A 0.95Ohm DCR T/R
Inductor Power Shielded Wirewound 470uH 20% 1KHz 50Q-Factor Ferrite 0.5A 1.1Ohm DCR T/R
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 310mA 1.26Ohm DCR Blister T/R

Descriptions

Descriptions of Coilcraft DO3316P-474MLB provided by its distributors.

General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 5137
Power inductor, 20% tol, SMT, RoHS
INDUCTOR, 470UH, 0.5A, 20%, PWR, 4MHZ
INDUCTOR, PWR, 470UH, 0.5A, 20%,4MHZ; Product Range:DO3316P Series; Inductance:470µH; Inductance Tolerance:± 20%; Inductor Construction:Unshielded; DC Resistance Max:1.27ohm; RMS Current (Irms):500mA; Saturation Current (Isat):500mA;;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DO3316P474MLB