Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft DO3316P-223MLD

SMT POWER INDUCTOR General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 5137
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DO3316P-223MLD.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages13 years ago

Coilcraft Direct

Inventory History

3 month trend:
-71.99%

CAD Models

Download Coilcraft DO3316P-223MLD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Power Unshielded Wirewound 22uH 20% 100KHz 3.1A 0.085Ohm DCR T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Inductor Power Shielded Wirewound 22uH 20% 1KHz 40Q-Factor Ferrite 1.9A 0.082Ohm DCR T/R
Ind Power Shielded Wirewound 22uH 20% 100KHz 18Q-Factor Ferrite 3A T/R
TAIYO YUDENNRS6045T220MMGK
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.6A 0.1391Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.3A 124.8mOhm DCR 2424 Blister T/R

Descriptions

Descriptions of Coilcraft DO3316P-223MLD provided by its distributors.

SMT POWER INDUCTOR General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 5137
Power Inductors – SMD; COILCRAFT; DO3316P-223MLD; 22 µH; 85 mOhm; 100 kHz; 20 %
Power inductor, 20% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 85C 19MHz 85mOhm 22muH
INDUCTOR FIXED 22UH 20% 2.7A SMD
FIXED IND 22UH 2.7A 85 MOHM SMD
INDUCTOR, 22UH, 2.7A, 20%, PWR, 19MHZ;
SMD,12.9x9.4mm Power Inductors ROHS
SMT Power Inductors DO3316P Series
INDUCTOR, 22UH, 2.7A, 20%,19MHZ, REEL; Inductance: 22µH; RMS Current (Irms): 2.7A; Inductor Construction: Unshielded; Saturation Current (Isat): 2.3A; Product Range: DO3316P Series; Power Inductor Case: 12.95mm x 9.4mm x 5.21m

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DO3316P-223-MLD
  • DO3316P223MLD