Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon ASPI-0804T-220M-T

Inductor Power Unshielded Wirewound 22uH 20% 100KHz 3.1A 0.085Ohm DCR T/R

$ 0.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-0804T-220M-T.

IHS

Datasheet5 pages4 years ago

LKR

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon ASPI-0804T-220M-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD
TAIYO YUDENNS10165T220MNV
Ind Power Shielded Wirewound 22uH 20% 100KHz Ferrite 3.41A Embossed T/R
TAIYO YUDENNS10155T220MNV
Inductor Power Shielded Wirewound 22uH 20% 100KHz 2.8A 51.6mOhm DCR Automotive T/R
TAIYO YUDENNS10145T220MNV
Inductor Power Shielded Wirewound 22uH 20% 100KHz 2.3A 0.0684Ohm DCR Automotive T/R
Inductor Power Unshielded Wirewound 22uH 20% 1KHz Ferrite 3A 0.08Ohm DCR T/R
Inductor Power Molded Wirewound 22uH 20% 100KHz Alloy Sponge Powder 2.5A 0.17Ohm DCR T/R

Descriptions

Descriptions of Abracon ASPI-0804T-220M-T provided by its distributors.

Inductor Power Unshielded Wirewound 22uH 20% 100KHz 3.1A 0.085Ohm DCR T/R
Power Inductors - SMD FIXED IND 22UH 2.6A 85 MOHM SMD
100KHz 2.6A 22μH 85mΩ ±20% SMD,9.5X13.5MM standard mounting,SMD mount 12.95mm*9.4mm*5.21mm
General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 5137
Ind/ Tape & Reel (Tr); |Abracon ASPI-0804T-220M-T
Power Inductor 22uH 2.6A 85mΩ, ASPI-0804T , RoHS
Abracon SCT
ASPI-0804T Nonstandard 0.510Lx0.370W 12.95mmx9.40mm 22muH
2.6A 22uH ±20% SMD,9.5x13.5mm Power Inductors ROHS

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI0804T220MT