Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft 1812PS-823KLB

General Purpose Inductor, 82uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 2320
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1812PS-823KLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Farnell

Newark

Alternate Parts

Price @ 1000
$ 1.12
Stock
0
45,304
Authorized Distributors
0
1
Inductance
82 µH
82 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.25 Ω
1.25 Ω
Q Factor
55
55
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Coilcraft1008PS-823KLC
General Purpose Inductor, 82uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Coilcraft1008PS-823KLB
General Purpose Inductor, 82uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Coilcraft0805PS-823KLB
General Purpose Inductor, 82uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
API DelevanS1210-823K
General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
API Delevan1641R-823K
General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core
API Delevan1641-823K
General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Coilcraft 1812PS-823KLB provided by its distributors.

General Purpose Inductor, 82uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 2320
Power inductor, shielded, 10% tol, SMT, RoHS
INDUCTOR, 82UH, 0.65A, 10%, PWR, 17MHZ;
INDUCTOR, 82UH, 0.65A, 10%, PWR, 17MHZ; Inductance: 82µH; RMS Current (Irms): 650mA; Inductor Construction: Shielded; Saturation Current (Isat): 280mA; Product Range: 1812PS Series; Power Inductor Case: 1812 [4525 Metric]; DC Resistance Max: 1.25ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2019); Q Factor: 55; Q Test Frequency: 1MHz; Self Resonant Frequency Min: 17MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812PS823KLB