Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

API Delevan 1641-823K

General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core
$ 5.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1641-823K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 5.128
$ 4.799
Stock
1
1,617
Authorized Distributors
0
1
Inductance
82 µH
82 µH
Tolerance
10 %
10 %
Current Rating
186 mA
186 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
2.44 Ω
2.44 Ω
Q Factor
50
50
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2020-09-01
LTD Date2020-12-15

Related Parts

API Delevan1641R-823K
General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core
API DelevanS1210-823K
General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
API Delevan1812-823K
General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
Inductor Power Unshielded Wirewound 82uH 10% 2.52MHz 10Q-Factor Ferrite 200mA 3.5Ohm DCR 1812 T/R
Inductor Power Molded/Unshielded Wirewound 82uH 10% 100KHz 0.2A 2.08Ohm DCR 1812 T/R
General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812

Descriptions

Descriptions of API Delevan 1641-823K provided by its distributors.

General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core
FIXED IND 82UH 186MA 2.44 OHM TH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1641823K