Coilcraft 1008PS-823KLB

General Purpose Inductor, 82uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 1008PS-823KLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008PS-823KLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

element14 APAC

Alternate Parts

Price @ 1000
$ 0.94
Stock
0
471
Authorized Distributors
0
1
Inductance
82 µH
82 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
4.3 Ω
4.3 Ω
Q Factor
45
45
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Coilcraft1812PS-823KLC
General Purpose Inductor, 82uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 2320
Coilcraft0805PS-823KLB
General Purpose Inductor, 82uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
Coilcraft0805PS-823KLC
General Purpose Inductor, 82uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
Inductor Power Molded/Unshielded Wirewound 82uH 10% 100KHz 0.2A 4.58Ohm DCR 1210 Automotive T/R
Inductor Power Unshielded Wirewound 82uH 10% 100KHz 18Q-Factor Ferrite 2.1A 0.14Ohm DCR T/R
Ind Power Wirewound 82uH 10% 100KHz 18Q-Factor Ferrite 330mA T/R

Descriptions

Descriptions of Coilcraft 1008PS-823KLB provided by its distributors.

General Purpose Inductor, 82uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Power inductor, shielded, 10% tol, SMT, RoHS
INDUCTOR, PWR, 82UH, 0.26A, 10%,9MHZ; Product Range:COILCRAFT - 1008PS Series; Inductance:82µH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:4.3ohm; RMS Current (Irms):260mA; Saturation Current (Isat):330mA; Case Dimensions:1008 [2520 Metric]; DC Current Rating:260mA; Inductor Case Style:SMD; Q Factor:45; Q Test Frequency:1MHz; Self Resonant Frequency (Min):9MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008PS823KLB