Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft 1812LS-183XJLB

General Purpose Inductor, 18uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 1812LS-183XJLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1812LS-183XJLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 0.55
Stock
0
97
Authorized Distributors
0
1
Inductance
18 µH
18 µH
Tolerance
5 %
5 %
Current Rating
-
270 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.8 Ω
2.8 Ω
Q Factor
45
45
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

API Delevan1812R-183J
General Purpose Inductor, 18uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
Inductor General Purpose Chip Molded Wirewound 18uH 5% 2.52MHz 50Q-Factor Ferrite 0.19A 2.8Ohm DCR 1812 T/R
API Delevan1025R-50J
GENERAL PURPOSE INDUCTOR RoHS Compliant Axial WIRE Fixed Inductor 105C 30MHz 3.1Ohm 18muH
API Delevan1210-183J
General Purpose Inductor, 18uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
Inductor RF Chip Unshielded Wirewound 18uH 5% 2.52MHz 30Q-Factor Ferrite 120mA 3.3Ohm DCR 1210 T/R
Ind RF Chip Unshielded Wirewound 18uH 5% 2.52MHz 30 Q-Factor Ferrite 120mA T/R

Descriptions

Descriptions of Coilcraft 1812LS-183XJLB provided by its distributors.

General Purpose Inductor, 18uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
RF inductor, ferrite core, 5% tol, SMT, RoHS

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812LS183XJLB