Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft 1812LS-124XJLB

General Purpose Inductor, 120uH, 5%, 1 Element, Ferrite-Core, SMD, 1812

Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1812LS-124XJLB.

IHS

Datasheet2 pages4 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.55
Stock
0
13,943
Authorized Distributors
0
1
Inductance
120 µH
120 µH
Tolerance
5 %
5 %
Current Rating
140 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
11.5 Ω
11.5 Ω
Q Factor
33
33
Test Frequency
790 kHz
790 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Ind RF Choke Bobbin Core 120uH 5% 790KHz 60Q-Factor Ferrite 160mA AXL Bag
General Purpose Inductor, 120uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
General Purpose Inductor, 120uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor RF Chip Unshielded Wirewound 120uH 5% 796KHz 40Q-Factor 110mA 8Ohm DCR 1812 T/R
API Delevan1537R-80J
FIXED IND 120UH 140MA 5.2 OHM TH
API Delevan1537-80J
FIXED IND 120UH 140MA 5.2 OHM TH

Descriptions

Descriptions of Coilcraft 1812LS-124XJLB provided by its distributors.

General Purpose Inductor, 120uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
RF inductor, ferrite core, 5% tol, SMT, RoHS
INDUCTOR, 120UH, 5%, 14.5MHZ, RF, SMD
INDUCTOR, RF, 120UH, 5%,14.5MHZ, SMD; Product Range:1812LS Series; Inductance:120 H; Inductance Tolerance: 5%; High Frequency Inductor Case:1812 [4532 Metric]; Self Resonant Frequency Min:14.5MHz; DC Resistance Max:11.5ohm; DC ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812LS124XJLB