Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft 1812LS-124XJLC

General Purpose Inductor, 120uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1812LS-124XJLC.

IHS

Datasheet2 pages4 years ago

Newark

Farnell

Supply Chain

Country of OriginIndonesia, Mainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Ind Power Molded 120uH 5% 796KHz 20Q-Factor Ferrite 70mA 1210 Blister Plastic T/R
Inductor RF Chip Unshielded Wirewound 120uH 5% 796KHz 20Q-Factor Ferrite 70mA 11Ohm DCR 1210 T/R
Inductor RF Chip Unshielded Wirewound 120uH 5% 796KHz 40Q-Factor 110mA 8Ohm DCR 1812 T/R
General Purpose Inductor, 120uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Ind Chip Molded Wirewound 120uH 5% 796KHz 20Q-Factor Ferrite 55mA 1210 T/R
Ind RF Choke Bobbin Core 120uH 5% 790KHz 60Q-Factor Ferrite 160mA AXL Bag

Descriptions

Descriptions of Coilcraft 1812LS-124XJLC provided by its distributors.

General Purpose Inductor, 120uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
790KHz 14.5MHz 140mA 33 120¦ÌH 11.5¦¸ ¡À5% 1812 SMD mount 4.95mm(Length)*3.81mm(height)
RF inductor, ferrite core, 5% tol, SMT, RoHS
Inductor RF Chip Unshielded Wirewound 120uH 5% 790KHz 33Q-Factor Ferrite 0.135A 11.5Ohm DCR 1812 T/R / Chip Inductors 1812LS Series
INDUCTOR, 120UH, 5%, 14.5MHZ, RF, SMD; Inductance: 120µH; Product Range: 1812LS Series; DC Current Rating: 135mA; High Frequency Inductor Case: 1812 [4532 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 11.5ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 14.5MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 1812 [4532 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812LS124XJLC