Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft 0805LS-153XJLB

General Purpose Inductor, 15uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805LS-153XJLB.

IHS

Datasheet2 pages4 years ago
Datasheet2 pages4 years ago

Coilcraft Direct

Newark

Farnell

Megastar

CAD Models

Download Coilcraft 0805LS-153XJLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.64
$ 0.64
Stock
546
14,513
14,513
Authorized Distributors
0
1
1
Inductance
15 µH
15 µH
15 µH
Tolerance
5 %
5 %
5 %
Current Rating
180 mA
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
5.03 Ω
5.03 Ω
5.03 Ω
Q Factor
18
18
18
Test Frequency
2.5 MHz
2.5 MHz
2.5 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-22
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 15uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 15uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
RF inductor, ferrite core, 5% tol, SMT, RoHS
TAIYO YUDENLBM2016T150J
Inductor RF Wirewound 15uH 5% 2.52MHz 25Q-Factor Ferrite 0.19A 1.95Ohm DCR 0806 T/R
Ind Chip Wirewound 15uH 5% 2.52MHz 30Q-Factor Ferrite 130mA 1210 Blister Plastic T/R
Ind RF Choke Bobbin Core 15uH 5% 2.5MHz 50Q-Factor Ferrite 335mA AXL Bag

Descriptions

Descriptions of Coilcraft 0805LS-153XJLB provided by its distributors.

General Purpose Inductor, 15uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
RF inductor, ferrite core, 5% tol, SMT, RoHS
INDUCTOR, RF, 15UH, 5%, 17MHZ, SMD; Product Range:AEC-Q200 0805LS Series; Inductance:15 H; Inductance Tolerance: 5%; High Frequency Inductor Case:0805 [2012 Metric]; Self Resonant Frequency Min:17MHz; DC Resistance Max:5.03ohm; DC ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805LS153XJLB