Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft 1008LS-333XJLB

General Purpose Inductor, 33uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008LS-333XJLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.5
Stock
828
2,545
Authorized Distributors
0
1
Inductance
33 µH
33 µH
Tolerance
5 %
5 %
Current Rating
200 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
7 Ω
7 Ω
Q Factor
22
22
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

General Purpose Inductor, 33uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
Inductor RF Chip Unshielded Wirewound 33uH 5% 2.52MHz 25Q-Factor Ferrite 110mA 7.1Ohm DCR 1008 T/R
33 µH Unshielded Drum Core, Wirewound Inductor 110 mA 7.1Ohm Max 1008 (2520 Metric)
Ind RF Chip Unshielded Wirewound 33uH ±5% 2.52MHz 25 Q-Factor Ferrite 110mA T/R
General Purpose Inductor, 33uH, 5%, 1 Element, Ceramic-Core, SMD, 1812
General Purpose Inductor, 33uH, 5%, 1 Element, Ceramic-Core, SMD, 1812

Descriptions

Descriptions of Coilcraft 1008LS-333XJLB provided by its distributors.

General Purpose Inductor, 33uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
RF inductor, ferrite core, 5% tol, SMT, RoHS
2.5MHz 19MHz 200mA 22 33μH 7Ω ±5% 1008 SMD mount 2.92mm*2.79mm*2.03mm
INDUCTOR, RF, 33UH, 5%, 19MHZ, SMD
INDUCTOR, 33UH, 5%, 19MHZ, RF, SMD; Inductance: 33µH; Product Range: 1008LS Series; DC Current Rating: 200mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 7ohm; Inducta

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008LS333XJLB