Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft 1812CS-333XJLC

General Purpose Inductor, 33uH, 5%, 1 Element, Ceramic-Core, SMD, 1812
$ 0.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1812CS-333XJLC.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Farnell

Newark

Inventory History

3 month trend:
+3.88%

CAD Models

Download Coilcraft 1812CS-333XJLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

General Purpose Inductor, 33uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
General Purpose Inductor, 33uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 33uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
Ind RF Choke Bobbin Core 33uH 5% 2.5MHz 50Q-Factor Ferrite 255mA AXL Bag
Inductor RF Chip Unshielded Wirewound 33uH 5% 2.52MHz 25Q-Factor Ferrite 110mA 7.1Ohm DCR 1008 T/R
33 µH Unshielded Drum Core, Wirewound Inductor 110 mA 7.1Ohm Max 1008 (2520 Metric)

Descriptions

Descriptions of Coilcraft 1812CS-333XJLC provided by its distributors.

General Purpose Inductor, 33uH, 5%, 1 Element, Ceramic-Core, SMD, 1812
Fixed Inductors 1812CS AEC-Q200 33 uH 5 % 0.15 A
Surface Mount High Frequency Inductor, AEC-Q200 1812CS Series, 33 H, 5%, 1812 [4532 Metric] RoHS Compliant: Yes
RF inductor, ceramic core, 5% tol, SMT, RoHS
Chip Inductors . 1812CS (4532)
INDUCTOR, 33UH, 5%, 20MHZ, RF, SMD; Inductance: 33µH; Product Range: 1812CS Series; DC Current Rating: 145mA; High Frequency Inductor Case: 1812 [4532 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 13.5ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 20MHz; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Inductor Case Style: 1812 [4532 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812CS/333XJLC
  • 1812CS333XJLC