What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 1008CS-821XJLB

General Purpose Inductor, 0.82uH, 5%, 1 Element, Ceramic-Core, SMD, 1210
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008CS-821XJLB.

IHS

Datasheet2 pages8 years ago

Newark

Coilcraft Direct

Supply Chain

Country of OriginIndonesia, Mainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Inductor RF Wirewound 0.82uH 5% 25.2MHz 45Q-Factor Ceramic 0.18A 2.3Ohm DCR 1008 T/R
General Purpose Inductor, 0.8200000000000001uH, 5%, 1 Element, Wirewound-Core, 2520/1008
Inductor RF Wirewound 0.82uH 5% 25MHz 45Q-Factor Ceramic 0.4A 1.61Ohm DCR 1008 T/R
General Purpose Inductor, 0.75uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 0.75uH 5% 25MHz 45Q-Factor Ceramic 0.36A 1.54Ohm DCR 1008 T/R
General Purpose Inductor, 0.75uH, 5%, 1 Element, Ceramic-Core, SMD, 1210

Descriptions

Descriptions of Coilcraft 1008CS-821XJLB provided by its distributors.

General Purpose Inductor, 0.82uH, 5%, 1 Element, Ceramic-Core, SMD, 1210
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 820NH, 5%, 350MHZ, RF, SMD
Inductor RF Chip Unshielded Wirewound 0.82uH 5% 25MHz 45Q-Factor Ceramic 0.4A 1.61Ohm DCR 1008 Automotive T/R / Chip Inductors – 1008CS Series (2520)
INDUCTOR, RF, 820NH, 5%, 350MHZ, SMD; Product Range:AEC-Q200 1008CS Series; Inductance:820nH; Inductance Tolerance: 5%; High Frequency Inductor Case:1008 [2520 Metric]; Self Resonant Frequency Min:350MHz; DC Resistance Max:1.61ohm; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008CS821XJLB