What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 0806SQ-6N0JLB

General Purpose Inductor, 0.006uH, 5%, 1 Element, Air-Core, SMD, 0705
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0806SQ-6N0JLB.

IHS

Datasheet3 pages2 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.865
Stock
2,000
19,463
Authorized Distributors
0
2
Inductance
6 nH
6 nH
Tolerance
5 %
5 %
Current Rating
2.9 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
6 mΩ
6 mΩ
Q Factor
64
64
Test Frequency
400 MHz
400 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-11-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Coilcraft0806SQ-5N5JLB
General Purpose Inductor, 0.0055uH, 5%, 1 Element, Air-Core, SMD, 0705
Coilcraft0806SQ-5N5JLC
General Purpose Inductor, 0.0055uH, 5%, 1 Element, Air-Core, SMD, 0705
General Purpose Inductor, 0.006uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Thin Film 5.6nH 5% 500MHz 14Q-Factor 350mA 400mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 6.2nH 5% 500MHz 14Q-Factor 300mA 600mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0056uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805

Descriptions

Descriptions of Coilcraft 0806SQ-6N0JLB provided by its distributors.

General Purpose Inductor, 0.006uH, 5%, 1 Element, Air-Core, SMD, 0705
RF inductor, air core, 5% tol, SMT, RoHS
INDUCTOR, 6NH, 5%, 5.2GHZ, RF, SMD
INDUCTOR, RF, 6NH, 5%, 5.2GHZ, SMD; Product Range:0806SQ Series; Inductance:6nH; Inductance Tolerance:± 5%; DC Resistance Max:6000µohm; RMS Current (Irms):2.9A; Self Resonant Frequency Min:5.2GHz; Air Core Inductor Case:1.295mm x ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0806SQ6N0JLB