What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 0603HP-6N0XJLU

General Purpose Inductor, 0.006uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HP-6N0XJLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-12
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Unshielded Wirewound 0.0062uH 5% 250MHz 88Q-Factor Ceramic 1.6A 0.035Ohm DCR 0805 T/R
Ind Chip Wirewound 5.6nH 5% 250MHz 98Q-Factor Ceramic 1.6A 0805 T/R
General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.0062uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.0065uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402

Descriptions

Descriptions of Coilcraft 0603HP-6N0XJLU provided by its distributors.

General Purpose Inductor, 0.006uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead Fixed Inductor 125C 6GHz 36mOhm 6nH
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 6NH, 5%, 6GHZ, RF, SMD
INDUCTOR, RF, 6NH, 5%, 6GHZ, SMD; Product Range:0603HP Series; Inductance:6nH; Inductance Tolerance: 5%; High Frequency Inductor Case:0603 [1608 Metric]; Self Resonant Frequency Min:6GHz; DC Resistance Max:0.036ohm; DC Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603HP6N0XJLU