Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft 0805LS-682XJLB

General Purpose Inductor, 6.8uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805LS-682XJLB.

IHS

Datasheet2 pages4 years ago
Datasheet2 pages4 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft 0805LS-682XJLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.64
Stock
0
14,481
Authorized Distributors
0
1
Inductance
6.8 µH
6.8 µH
Tolerance
5 %
5 %
Current Rating
260 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.25 Ω
2.25 Ω
Q Factor
20
20
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Inductor RF Wirewound 6.8uH 5% 7.9MHz 20Q-Factor Ceramic 0.2A 7.7Ohm DCR 1008 T/R
API Delevan1210-682J
General Purpose Inductor, 6.8uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
General Purpose Inductor, 6.8uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 6.8uH, 5%, 1 Element, Ceramic-Core, SMD, 1210
General Purpose Inductor, 6.2uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
Inductor RF Chip Unshielded Wirewound 6.8uH 5% 7.96MHz 50Q-Factor 285mA 1.2Ohm DCR 1812 T/R

Descriptions

Descriptions of Coilcraft 0805LS-682XJLB provided by its distributors.

General Purpose Inductor, 6.8uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
RF inductor, ferrite core, 5% tol, SMT, RoHS
INDUCTOR 6.8UH 5% CERMIC/FERRITE CORE 0805 (2012)
INDUCTOR, RF, 6.8UH, 5%, 35MHZ, SMD; Product Range:0805LS Series; Inductance:6.8 H; Inductance Tolerance: 5%; High Frequency Inductor Case:0805 [2012 Metric]; Self Resonant Frequency Min:35MHz; DC Resistance Max:2.25ohm; DC Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805LS682XJLB