Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft 0603CS-56NXGLU

General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-56NXGLU.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft 0603CS-56NXGLU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-10
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.056uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Ind Chip Wirewound 56nH 2% 200MHz 60Q-Factor Ceramic 500mA 0805 T/R
General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.056uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603

Descriptions

Descriptions of Coilcraft 0603CS-56NXGLU provided by its distributors.

General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Fixed Inductors 0603CS AEC-Q200 56 nH 2 % 0.6 A
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 56NH, 2%, 1.9GHZ, RF, SMD
INDUCTOR, RF, 56NH, 2%, 1.9GHZ, SMD; Product Range:AEC-Q200 0603CS Series; Inductance:56nH; Inductance Tolerance: 2%; High Frequency Inductor Case:0603 [1608 Metric]; Self Resonant Frequency Min:1.9GHz; DC Resistance Max:0.31ohm; DC;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CS56NXGLU