What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 0805CS-391XJLB

General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-391XJLB.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.45
Stock
956
74,970
Authorized Distributors
0
1
Inductance
390 nH
390 nH
Tolerance
5 %
5 %
Current Rating
290 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.5 Ω
1.5 Ω
Q Factor
48
48
Test Frequency
100 MHz
100 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.39uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wirewound Inductor, 390 nH, 1.5 ohm, 560 MHz, 290 mA, 0805 [2012 Metric], AISC-0805 Series
Inductor RF Chip Unshielded Wirewound 0.39uH 5% 100MHz Ferrite 0.37A 0.62Ohm DCR 0402 T/R
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
TAIYO YUDENHK2125R39J-T
Ind High Frequency Chip Multi-Layer 390nH 5% 50MHz 10Q-Factor Ceramic 300mA 0805 T/R
Inductor RF Multi-Layer 0.39uH 5% 50MHz 17Q-Factor Ceramic 0.3A 1.3Ohm DCR 0805 Automotive T/R

Descriptions

Descriptions of Coilcraft 0805CS-391XJLB provided by its distributors.

General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 390NH, 5%, 600MHZ, RF, SMD
INDUCTOR, RF, 390NH, 5%, 600MHZ, SMD; Product Range:AEC-Q200 0805CS Series; Inductance:390nH; Inductance Tolerance: 5%; High Frequency Inductor Case:0805 [2012 Metric]; Self Resonant Frequency Min:-; DC Resistance Max:1.5ohm; DC ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS391XJLB