What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 0805CS-331XGLB

General Purpose Inductor, 0.33uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-331XGLB.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Newark

Megastar

Alternate Parts

Price @ 1000
$ 0.55
$ 0.55
Stock
613
121,409
121,409
Authorized Distributors
0
1
1
Inductance
330 nH
330 nH
330 nH
Tolerance
2 %
2 %
2 %
Current Rating
310 mA
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1.4 Ω
1.4 Ω
1.4 Ω
Q Factor
48
48
48
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor RF Wirewound 0.33uH 2% 100MHz 40Q-Factor Ceramic 0.31A 1.4Ohm DCR 0805 T/R
General Purpose Inductor, 0.33uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.33uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Inductor, Fixed, 330nH, 2%, 0.93GHz, 180mA, 3.6Ohm, 0603, SM
General Purpose Inductor, 0.3uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Wirewound 330nH 2% 100MHz 30Q-Factor 85mA 5.5Ohm DCR 0603 Paper T/R

Descriptions

Descriptions of Coilcraft 0805CS-331XGLB provided by its distributors.

General Purpose Inductor, 0.33uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 330NH, 2%, 650MHZ, RF, SMD
INDUCTOR, RF, 330NH, 2%, 650MHZ, SMD; Product Range:AEC-Q200 0805CS Series; Inductance:330nH; Inductance Tolerance: 2%; High Frequency Inductor Case:0805 [2012 Metric]; Self Resonant Frequency Min:650MHz; DC Resistance Max:1.4ohm; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS331XGLB