What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 0805CS-331XGLC

Ind Chip Wirewound 330nH 2% 100MHz 48Q-Factor Ceramic 310mA 0805 Embossed Plastic T/R
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-331XGLC.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-30.73%

Alternate Parts

Price @ 1000
$ 0.55
$ 0.55
Stock
122,527
3,754
Authorized Distributors
1
1
Inductance
330 nH
330 nH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.4 Ω
1.4 Ω
Q Factor
48
48
Test Frequency
100 MHz
100 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor RF Wirewound 0.33uH 2% 100MHz 40Q-Factor Ceramic 0.31A 1.4Ohm DCR 0805 T/R
General Purpose Inductor, 0.33uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.33uH 2% 25MHz 50Q-Factor Ceramic 0.45A 1.05Ohm DCR 1008 T/R
General Purpose Inductor, 0.33uH, 2%, 1 Element, Ceramic-Core, SMD, 1210
Inductor RF Chip Wirewound 330nH 2% 25MHz 45Q-Factor Ceramic 450mA 1.05Ohm DCR 1008 Embossed Plastic T/R
General Purpose Inductor, 0.33uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008

Descriptions

Descriptions of Coilcraft 0805CS-331XGLC provided by its distributors.

Ind Chip Wirewound 330nH 2% 100MHz 48Q-Factor Ceramic 310mA 0805 Embossed Plastic T/R
General Purpose Inductor, 0.33uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Chip Unshielded Wirewound 0.33uH 2% 100MHz 48Q-Factor Ceramic 0.31A 1.4Ohm DCR 0805 Automotive AEC-Q200 T/R
INDUCTOR, 330NH, 2%, 650MHZ, RF, SMD; Inductance: 330nH; Product Range: 0805CS Series; DC Current Rating: 310mA; High Frequency Inductor Case: 0805 [2012 Metric]; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS331XGLC