What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 0805CS-121XJLB

General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-121XJLB.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-17.43%

Alternate Parts

Price @ 1000
$ 0.274
$ 0.274
Stock
1,600
20,170
20,170
Authorized Distributors
0
6
6
Inductance
120 nH
120 nH
120 nH
Tolerance
5 %
5 %
5 %
Current Rating
400 mA
400 mA
400 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
510 mΩ
510 mΩ
510 mΩ
Q Factor
50
50
50
Test Frequency
150 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.12uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.12uH 5% 150MHz 50Q-Factor Ceramic 0.4A 0.51Ohm DCR 0805 T/R
General Purpose Inductor, 0.11uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.11uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.11uH, 5%, 1 Element, Ceramic-Core, SMD, 0805

Descriptions

Descriptions of Coilcraft 0805CS-121XJLB provided by its distributors.

General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 120NH, 5%, 1.1GHZ, RF, SMD; Inductance: 120nH; Product Range: 0805CS Series; DC Current Rating: 400mA; High Frequency Inductor Case: 0805 [2012 Metric]; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS121XJLB