Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft 0805AF-682XJRC

General Purpose Inductor, 6.8uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.53
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805AF-682XJRC.

IHS

Datasheet2 pages3 years ago

Newark

Farnell

Inventory History

3 month trend:
+402%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-12-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

General Purpose Inductor, 6.8uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
General Purpose Inductor, 6.8uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
Inductor RF Wirewound 6.8uH 5% 7.9MHz 20Q-Factor Ferrite 0.36A 3Ohm DCR 1008 T/R
General Purpose Inductor, 6.8uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
API Delevan1210-682J
General Purpose Inductor, 6.8uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
Inductor General Purpose Unshielded Wirewound 6.8uH 5% 7.96MHz 30Q-Factor 180mA 1210 T/R

Descriptions

Descriptions of Coilcraft 0805AF-682XJRC provided by its distributors.

General Purpose Inductor, 6.8uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
RF inductor, ferrite core, 5% tol, SMT, RoHS, halogen free
INDUCTOR, 6.8UH, 5%, 37MHZ, RF, SMD;
INDUCTOR, 6.8UH, 5%, 37MHZ, RF, SMD; Inductance: 6.8µH; Product Range: 0805AF Series; DC Current Rating: 240mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 1.9ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 37MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0805 [2012 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805AF682XJRC