What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW18CNR65J00D

Inductor RF Chip Unshielded Wirewound 0.65uH 5% 10MHz Ferrite 0.43A 0.52Ohm DCR 0603 T/R
$ 0.202
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18CNR65J00D.

element14 APAC

Datasheet2 pages14 years ago

Geoflip

Ciiva

Arrow.cn

Future Electronics

Inventory History

3 month trend:
-2.70%

CAD Models

Download Murata LQW18CNR65J00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-02-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ind RF Chip Unshielded Wirewound 0.68uH 5% 25.2MHz 30 Q-Factor Ferrite 450mA T/R
Inductor RF Chip Unshielded Wirewound 680nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 600mOhm DCR 1210 T/R
Inductor RF Chip Unshielded Wirewound 680nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 600mOhm DCR 1210 Automotive
Inductor RF Wirewound 0.68uH 5% 25.2MHz 45Q-Factor Ceramic 0.4A 1.55Ohm DCR 1008 T/R
General Purpose Inductor, 0.68uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
TAIYO YUDENLBM2016TR68J
Inductor RF Wirewound 0.68uH 5% 25.2MHz 30Q-Factor Ferrite 0.4A 0.416Ohm DCR 0806 T/R

Descriptions

Descriptions of Murata LQW18CNR65J00D provided by its distributors.

Inductor RF Chip Unshielded Wirewound 0.65uH 5% 10MHz Ferrite 0.43A 0.52Ohm DCR 0603 T/R
General Purpose Inductor, 0.65uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 1608/0603
LQW Series 1.6 x 0.8 x 0.8 mm 650 nH ±5% 0.52 Ohm DCR SMT Unshielded Inductor
Fixed Inductors 0603 650nH +/-5% 430mA DCR .52ohm
Murata 650 nH 0603 (1608M), Idc 430mA, Rdc 520m¦¸, 1.6 x 0.8 x 0.8mm
Fixed Inductor, SMD, 650nH 430mA R520
RS APAC
10MHz 510MHz 430mA 650nH 520m¦¸ ¡À5% 0603 1.6mm*800¦Ìm*1mm
LQW18 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 650nH
FIXED IND 650NH 430MA 520MOHM SM
FIXED IND 650NH 430MA 520 MOHM
430mA 650nH ±5% 0603 Power Inductors ROHS
INDUCTOR, CHOKE, 650NH, +/-5%; Product Range:MURATA - LQW Series Chip Inductors; Inductance:650nH; Inductance Tolerance:± 5%; DC Resistance Max:0.52ohm; DC Current Rating:0.43A; Self Resonant Frequency:510MHz; Inductor Case Style:0603 [1608 Metric]; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18CNR65J-00D
  • LQW18CNR65J00D.