CML Innovative Technologies 6838

Incandescent Lamp T-1 Wire Terminal 28V 24MA, 4.000H
$ 1.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 6838.

element14 APAC

Datasheet1 page10 years ago

Farnell

RS (Formerly Allied Electronics)

Arrow Electronics

Jameco (USA)

Inventory History

3 month trend:
-1.85%

Related Parts

JKL6838
T-1 Wire Terminal Incandescent Lamp CC-2F 16000 Hours
JKL6839
Lamps Std sub-mid Flge 28V .024A .15M
JKL7839
Lamps Std Bi-Pin Based .024A .15M
CML Innovative Technologies387
Lamp, Mid.flange, T1.3/4, 28V, 1.12W; |Cml Innovative Technologies 387
CML Innovative Technologies327
INCANDESCENT LAMP T-1 3/4 SX6S, MIDGET FLANGE 28V 40MA, 4.000H
CML Innovative Technologies385
Single Color LED, Yellow, T-1 3/4, 4.825mm

Descriptions

Descriptions of CML Innovative Technologies 6838 provided by its distributors.

INCANDESCENT LAMP T-1 WIRE TERMINAL 28V 24MA, 4.000H
Lamp, Wire Leaded, T-1, 28V; Base Para Iluminación, Tipo:Conexión De Cable; Tamaño De Bulbo:T-1 (3Mm); Luminosidad Mscp:-; Vida Media Del Bulbo:4000H; Tensión De Alimentación:28V |Cml Innovative Technologies 6838
LAMP, WIREENDED, T1, 28V, 0.672W; Supply Voltage: 28V; Lamp Base Type: Wire Leaded; Bulb Size: T-1 (3mm); MSCP: 0.15; Average Bulb Life: 4000h; Product Range: -; SVHC; Available until stocks are exhausted Alternative available

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML TECHNOLOGIES GMBH & CO KG
  • CML Technologies
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies