CML Innovative Technologies 387

Lamp, Mid.flange, T1.3/4, 28V, 1.12W; |Cml Innovative Technologies 387
$ 0.767
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 387.

Newark

Datasheet1 page13 years ago
Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+7.72%

Related Parts

JKL1764
T-1 3/4 Wire Terminal Incandescent Lamp C-2F 4000 Hours
JKL387
T-1 3/4 Flanged Midget Incandescent Lamp C-2F 25000 Hours
JKL7387
0.3MSCP Round with Domed Top Incandescent Clear Incandescent Lamp 14.4mm 28V 40mA 3.77lm
CML Innovative Technologies327
INCANDESCENT LAMP T-1 3/4 SX6S, MIDGET FLANGE 28V 40MA, 4.000H
CML Innovative Technologies385
Single Color LED, Yellow, T-1 3/4, 4.825mm

Descriptions

Descriptions of CML Innovative Technologies 387 provided by its distributors.

Lamp, Mid.flange, T1.3/4, 28V, 1.12W; |Cml Innovative Technologies 387
INCANDESCENT LAMP T-1 3/4 SX6S, MIDGET FLANGE 28V 40MA, 7.000H
LAMP INCAND T-1 3/4 28V FLANGE, C-2F FILAMENT TYPE
387 /T1-3/4 INCND FLNG BASE LP
LAMP, MID.FLANGE, T1.3/4, 28V, 1.12W; Supply Voltage: 28V; Lamp Base Type: Midget Flange / SX6s; Bulb Size: T-1 3/4 (5mm); MSCP: -; Average Bulb Life: 7000h; Product; Available until stocks are exhausted Alternative available

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML TECHNOLOGIES GMBH & CO KG
  • CML Technologies
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies