CML Innovative Technologies 327

Incandescent Lamp T-1 3/4 SX6S, Midget Flange 28V 40MA, 4.000H
$ 0.607
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 327.

element14 APAC

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Peerless Electronics

DigiKey

Inventory History

3 month trend:
+421%

Related Parts

JKL1764
T-1 3/4 Wire Terminal Incandescent Lamp C-2F 4000 Hours
JKL387
T-1 3/4 Flanged Midget Incandescent Lamp C-2F 25000 Hours
JKL7387
0.3MSCP Round with Domed Top Incandescent Clear Incandescent Lamp 14.4mm 28V 40mA 3.77lm
CML Innovative Technologies387
Lamp, Mid.flange, T1.3/4, 28V, 1.12W; |Cml Innovative Technologies 387
CML Innovative Technologies385
Single Color LED, Yellow, T-1 3/4, 4.825mm

Descriptions

Descriptions of CML Innovative Technologies 327 provided by its distributors.

INCANDESCENT LAMP T-1 3/4 SX6S, MIDGET FLANGE 28V 40MA, 4.000H
327 miniature lamp. Our 327 lamps are replacements for many indicator lights and switch assemblies. 28 volt sub miniature lamp with T- 1 3/4 midget flanged base. 7,000 life hours.
LAMP, MID.FLANGE, T1.3/4, 28V, 1.12W; Supply Voltage: 28V; Lamp Base Type: Midget Flange; Bulb Size: T-1 3/4 (5mm); MSCP: 0.34; Average Bulb Life: 4000h; Product Range: -; SVHC: No SVHC (15; Available until stocks are exhausted

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML TECHNOLOGIES GMBH & CO KG
  • CML Technologies
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies